Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
LED Cluster
Application
Indoor Lighting
Color
White
Lens Shape Type
Circular
Luminous Flux
200lm
Viewing Angle (°)
115
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Typical Color Temperature
5000K
Supplier Color
White
High Brightness
Yes
Diameter
22.5
Package Height
2.1
Order Quantity

