Common Mode Chokes - CMCs
CL-25-50
Common Mode Chokes Dual 1200uH/300uH 25A/50A 0.012Ohm/0.003Ohm DCR Chassis Mount
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1200u|300u
Maximum DC Current (A)
25|50
Maximum DC Resistance (Ohm)
0.012|0.003
Mounting
Chassis Mount
Maximum Product Length (mm)
98.3
Maximum Product Depth (mm)
85.7
Maximum Product Height (mm)
85.7

