Arrow Electronic Components Online
CL24|SGNLTRNF|simage
CL24|SGNLTRNF|limage
Common Mode Chokes - CMCs

CL-2-4

Common Mode Chokes Dual 40000uH/10000uH 2A/4A 0.7Ohm/0.18Ohm DCR Chassis Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    40000u|10000u
  • Maximum DC Current (A)
    2|4
  • Maximum DC Resistance (Ohm)
    0.7|0.18
  • Mounting
    Chassis Mount
  • Maximum Product Length (mm)
    79.4
  • Maximum Product Depth (mm)
    53.9
  • Maximum Product Height (mm)
    69.9

Documentation and Resources

Datasheets
Design resources