Arrow Electronic Components Online
CL180A|AMPHENOL|simage
CL180A|AMPHENOL|limage
Thermistors

CL-180A

Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    130
  • Thermal Time Constant Range (s)
    >= 100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Maximum Voltage Rating
    240VAC
  • Resistance @ 25C (Ohm)
    16
  • Resistance Range @ 25C (Ohm)
    7 to 50
  • Percentage of Resistance Tolerance @ 25C (%)
    ±25
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±25 to ±30
  • Maximum Power Rating (W)
    9m
  • Application
    Fluorescent Lamp|Inverters|Motors
  • Product Diameter (mm)
    13.97
  • Product Depth (mm)
    4.57
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources