Arrow Electronic Components Online
CL130|AMPHADVS|simage
CL130|AMPHADVS|limage
Thermistors

CL-130

Thermistor NTC 50 Ohm 25% 2-Pin Radial Bulk

Amphenol Advanced Sensors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    30
  • Thermal Time Constant Range (s)
    15 to 40
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Maximum Voltage Rating
    240VAC
  • Resistance @ 25°C (Ohm)
    50
  • Resistance Range @ 25°C (Ohm)
    50 to 300
  • Resistance Tolerance Percentage@ 25°C (%)
    ±25
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±25 to ±30
  • Maximum Power Rating (W)
    8m
  • Application
    Fluorescent Lamp|Inverters|Motors
  • Packaging
    Bulk
  • Product Diameter (mm)
    11.43
  • Product Depth (mm)
    4.32
  • Construction
    Radial
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources