Arrow Electronic Components Online
CL1224|SGNLTRNF|simage
CL1224|SGNLTRNF|limage
Common Mode Chokes - CMCs

CL-12-24

Common Mode Chokes Dual 4800uH/1200uH 12A/24A 0.052Ohm/0.013Ohm DCR Chassis Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4800u|1200u
  • Maximum DC Current (A)
    12|24
  • Maximum DC Resistance (Ohm)
    0.052|0.013
  • Mounting
    Chassis Mount
  • Maximum Product Length (mm)
    90.5
  • Maximum Product Depth (mm)
    85.7
  • Maximum Product Height (mm)
    71.4

Documentation and Resources

Datasheets
Design resources