Arrow Electronic Components Online
CKRD4830|CRYDOM|simage
CKRD4830|CRYDOM|limage
Solid State Relays - SSRs

CKRD4830

Solid State Relay 12mA 32V DC-IN 30A 530V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    12(Typ)
  • Maximum Output Voltage (V)
    530(RMS)
  • Maximum Output Current (A)
    30(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • Minimum Load Current (mA)
    150
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Maximum Off-State Leakage Current (uA)
    10000
  • Typical Input to Output Capacitance (pF)
    8
  • Maximum Turn-On Time (ms)
    8.33
  • Maximum Turn-Off Time (ms)
    8.33
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail
  • Package Height
    99
  • Package Width
    22.5
  • Package Length
    81.9
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources