Arrow Electronic Components Online
CKR23CG472KM|KYOCERAAVX|simage
CKR23CG472KM|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

CKR23CG472KM

Cap Ceramic 0.0047uF 50V CG 10% Radial 2 Pin DIP 8.26mm (1%FR) 125°C Slide

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    CG
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    8.26
  • Case Style
    Molded
  • Size (mm)
    6.6 X 2.34 X 3.94
  • Package/Case
    2 Pin DIP
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Slide
  • Lead Diameter (mm)
    0.48
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    2.34
  • Product Height (mm)
    3.94
  • Seated Plane Height (mm)
    4.95(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources