Inductor Surface Mount
CKP2520N4R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.16Ohm DCR 1008 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Multi-Layer
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.1
Maximum DC Resistance (Ohm)
0.16
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1

