Arrow Electronic Components Online
CKP2012N1R5MT|TAIYO|simage
CKP2012N1R5MT|TAIYO|limage
Inductor Surface Mount

CKP2012N1R5M-T

Inductor Power Chip Multi-Layer 1.5uH 20% 1MHz Ferrite 0.8A 0.2Ohm DCR 0805 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Multi-Layer
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.8
  • Maximum DC Resistance (Ohm)
    0.2
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources