Arrow Electronic Components Online
CKM13EFW01|NKK|simage
CKM13EFW01|NKK|limage
Switch KeyLock

CKM13EFW01

Switch Key Lock ON OFF ON SPDT 45° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Security
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF ON
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    3@250VAC
  • Maximum AC Voltage Rating (V)
    250
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Angle of Throw (°)
    45
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Positions
    3
  • Terminal Length (mm)
    5
  • Bezel Style
    Round
  • Seal Location
    Interior Construction/Terminals
  • Seal Description
    N/A/Epoxy
  • Key Removable Positions
    2
  • Base Material
    Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Bushing Length (mm)
    16
  • Body Depth (mm)
    10.2
  • Product Length (mm)
    19
  • Product Depth (mm)
    19
  • Product Height (mm)
    35.2
Order Quantity

Documentation and Resources

Datasheets
Design resources