Switch KeyLock
CKM12ATW01
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Security
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Key Style
Tubular Key
Maximum Current Rating (A)
3@250VAC
Maximum AC Voltage Rating (V)
250
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Positions
2
Terminal Length (mm)
5
Bezel Style
Round
Seal Location
Interior Construction/Terminals
Seal Description
N/A/Epoxy
Key Removable Positions
3|1
Base Material
Liquid Crystal Polymer
Housing Material
Glass Fiber/Polybutylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Bushing Length (mm)
16
Body Depth (mm)
10.2
Product Length (mm)
19
Product Depth (mm)
19
Product Height (mm)
35.2
Order Quantity

