Capacitor Ceramic Multilayer
CKG57NX7T2W225M500JH
Cap Ceramic 2.2uF 450V X7T 20% 2 Stacked 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
20%
Voltage
450VDC
Dielectric
X7T
Technology
Standard
Microwave Application
Yes
Special Features
High Capacitance
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
6 X 5 X 5
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
5
Product Height (mm)
5
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Family/Series
CKG
ALIAS
CKG57NX7T2W225M, CKG57NX7T2W225MT009W
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

