Top Purchased
Capacitor Ceramic Multilayer
CKG57NX7T2E335M500JJ
Cap Ceramic 3.3uF 250V X7T 20% 2 Stacked 125°C T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
3.3uF
Tolerance
20%
Voltage
250VDC
Equivalent Series Resistance Type
Low
Dielectric
X7T
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
6 X 5 X 5
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
5
Product Height (mm)
5
Family/Series
CKG57N
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

