Capacitor Ceramic Multilayer
CKG57NX7R1E107M500JJ
Cap Ceramic 100uF 25V X7R 20% 2 Stacked 125°C T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
6 X 5 X 5
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
5
Product Height (mm)
5
Order Quantity