Capacitor Ceramic Multilayer
CKG57NX7R1E107M500JH
Cap Ceramic 100uF 25V X7R 20% 2 Stacked 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.20
Automotive
No
PPAP
No
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
6 X 5 X 5
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
5
Product Height (mm)
5
Family/Series
CKG57N
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

