Capacitor Ceramic Multilayer
CKG57KX7S2A106K335JJ
Cap Ceramic 10uF 100V X7S 10% 1 Stacked 125°C T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
10uF
Tolerance
10%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Dielectric
X7S
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
6 X 5 X 3.35
Package/Case
1 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
5
Product Height (mm)
3.35
Order Quantity

