Capacitor Ceramic Multilayer
CKG57KX7R2J224K335JH
Cap Ceramic 0.22uF 630V X7R 10% 1 Stacked 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.20
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
630VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
6 X 5 X 3.35
Package/Case
1 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
5
Product Height (mm)
3.35
Family/Series
CKG57
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

