Arrow Electronic Components Online
CKG57KX7R2A475K335JH|TDK|simage
CKG57KX7R2A475K335JH|TDK|limage
Capacitor Ceramic Multilayer

CKG57KX7R2A475K335JH

Cap Ceramic 4.7uF 100V X7R 10% 1 Stacked 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    L Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    6 X 5 X 3.35
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    5
  • Product Height (mm)
    3.35
  • Family/Series
    CKG57
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources