Arrow Electronic Components Online
CKG32KX7R2A474K335AH|TDK|simage
CKG32KX7R2A474K335AH|TDK|limage
Capacitor Ceramic Multilayer

CKG32KX7R2A474K335AH

Cap Ceramic 0.47uF 100V X7R 10% 1 Stacked 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    CKG32KX7R2A474K335AH
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.6 X 2.6 X 3.35
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.6
  • Product Depth (mm)
    2.6
  • Product Height (mm)
    3.35

Documentation and Resources

Datasheets
Design resources