Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Tolerance
5%
Voltage
1000VDC
Dielectric
C0G
Technology
Standard
Mounting
Surface Mount
Number of Terminals
2
Case Style
Ceramic Chip
Package/Case
1 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.6
Product Depth (mm)
2.6
Product Height (mm)
3.35
Order Quantity

