Arrow Electronic Components Online
CKG32KC0G3A102J335AH|TDK|simage
CKG32KC0G3A102J335AH|TDK|limage
Capacitor Ceramic Multilayer

CKG32KC0G3A102J335AH

General Multilayer Ceramic Chip Capacitors

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.6
  • Product Depth (mm)
    2.6
  • Product Height (mm)
    3.35
  • Family/Series
    CKG32KC0G3A102
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources