Capacitor Ceramic Multilayer
CKC21C512KJGAC
Cap Ceramic 0.0051uF 1700V C0G 10% Pad SMD 2220 150°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0051uF
Tolerance
10%
Voltage
1700VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Special Features
Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
5.7 X 5 X 2
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2
Product Weight (g)
0.3941
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
Height Tolerance (mm)
±0.2

