Arrow Electronic Components Online
CKC18C123FCGAC|KEMET|simage
CKC18C123FCGAC|KEMET|limage
Capacitor Ceramic Multilayer

CKC18C123FCGAC

Cap Ceramic 0.012uF 500V C0G 1% Pad SMD 1812 150°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.012uF
  • Tolerance
    1%
  • Voltage
    500VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    4.5 X 3.2 X 2.5
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.5
  • Product Weight (g)
    0.14752
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources