Arrow Electronic Components Online
CK45B3FD222KYNNA|TDK|simage
CK45B3FD222KYNNA|TDK|limage
Capacitor Ceramic Single Layer

CK45-B3FD222KYNNA

Cap Ceramic Single 0.0022uF 3000V B 10% (12.5 X 6mm) Radial Disc 7.5mm 105°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0022uF
  • Tolerance
    10%
  • Voltage
    3000VDC
  • Dielectric
    B
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    12.5 X 6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    12.5(Max)
  • Product Depth (mm)
    6(Max)
  • Seated Plane Height (mm)
    16.5(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources