Arrow Electronic Components Online
CK45B3DD331KYVNA|TDK|limage
CK45B3DD331KYVNA|TDK|originalImage
Capacitor Ceramic Single Layer

CK45-B3DD331KYVNA

Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors)

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    330pF
  • Tolerance
    10%
  • Voltage
    2000VDC
  • Dielectric
    B
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    5.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources