Capacitor Ceramic Single Layer
CK45-B3DD102KYVNA
Cap Ceramic 0.001uF 2000V B 10%( 7.5 X 5mm) Radial Disc 5mm 105°C Taping
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.001uF
Tolerance
10%
Voltage
2000VDC
Dielectric
B
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.5 X 5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Taping
Lead Diameter (mm)
0.6
Product Diameter (mm)
7.5(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
11.5(Max)
Mounting
Through Hole
Order Quantity

