Capacitor Ceramic Single Layer
CK45-B3AD471KYVNA
Cap Ceramic 470pF 1000V B 10%( 5.5 X 5mm) Radial Disc 5mm 105°C Ammo
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
470pF
Tolerance
10%
Voltage
1000VDC
Dielectric
B
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
5.5 X 5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
5.5(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
9.5(Max)
Mounting
Through Hole
Family/Series
CK45
ROHS Version
2011/65/EU
Order Quantity

