Capacitor Ceramic Multilayer
CK05BX100K
Cap Ceramic 10pF 200V BX 10% Radial 5.08mm 125°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
10%
Voltage
200VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Size (mm)
4.83 X 2.29 X 4.83
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.64
Product Length (mm)
4.83
Product Depth (mm)
2.29
Product Height (mm)
4.83
Order Quantity

