Connector Telephone and Telecom
CJS688TGY
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Termination Method
IDT
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Product Style
Single
Product Length (mm)
15.9
Product Depth (mm)
38.2
Product Height (mm)
18.8
Mounting
Cable Mount

