Arrow Electronic Components Online
CJS1200TB|NIDEC|limage
CJS1200TB|NIDEC|simage
Switch Slide

CJS-1200TB

Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R

NIDEC Copal Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    0.1@6VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    200
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Terminal Length (mm)
    0.85
  • Terminal Pitch (mm)
    3.5
  • Seal Type
    Tape
  • Housing Material
    Polyphenylene Sulfide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size Type
    Compact
  • Body Length (mm)
    5.4
  • Body Depth (mm)
    2.5
  • Body Height (mm)
    2.4
  • Product Weight (g)
    0.05
  • Product Length (mm)
    5.4
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    2.5
  • Number of Positions
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources