Arrow Electronic Components Online
CJLR6X88TGBL24|PANDUIT|simage
CJLR6X88TGBL24|PANDUIT|limage
Reduced Price
Connector Telephone and Telecom

CJLR6X88TGBL-24

Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a Bulk

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Data Rate
    10Gbps
  • Minimum Operating Temperature (°C)
    -10
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Length (mm)
    15.9
  • Product Depth (mm)
    44.5
  • Product Height (mm)
    18.1
  • Spring Option
    No
  • Tab Direction
    Down
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources