Arrow Electronic Components Online
CJLR688TGYL24|PANDUIT|simage
CJLR688TGYL24|PANDUIT|limage
Reduced Price
Connector Telephone and Telecom

CJLR688TGYL-24

Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6 Bulk

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6
  • Termination Method
    IDT
  • Mating Cycle (Cycles)
    2500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Length (mm)
    15.9
  • Product Depth (mm)
    44.5
  • Product Height (mm)
    18.1
  • Tradename
    Mini-Com®
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources