Reduced Price
Connector Telephone and Telecom
CJLR688TGVL-24
Cat6 Left/Right 45 Degree TG Jack Module, (VL), 24 Pack
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Length (mm)
15.7
Product Depth (mm)
44.5
Product Height (mm)
18

