Connector Telephone and Telecom
CJK688TGOR
KEYED CATEGORY 6 RJ45 8-POSITION 8-WIRE UNIVERSAL MODULE
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Product Length (mm)
15.7
Product Depth (mm)
38.1
Product Height (mm)
18

