Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
TRB
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Mating System
Bayonet Lock
Polarity
Standard
Product Diameter (mm)
12.7
Product Length (mm)
33.38
Mounting
Cable Mount

