Arrow Electronic Components Online
CJ6X88TGBL|PANDUIT|simage
CJ6X88TGBL|PANDUIT|limage
Connector Telephone and Telecom

CJ6X88TGBL

Conn RJ-45 RCP 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    500
  • Mating Cycle (Cycles)
    2500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -10
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    75
  • Product Style
    Single
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    38.15
  • Product Height (mm)
    18.06
  • Ethernet Speed
    10GBASE-T
  • Spring Option
    No
  • Tab Direction
    Up
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources