Connector Telephone and Telecom
CJ688TGEI
Conn RJ-45 RCP 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Termination Method
Crimp
Body Orientation
Straight
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Product Style
Single
Product Length (mm)
15.87
Product Depth (mm)
38.15
Product Height (mm)
18.06
Mounting
Cable Mount

