Arrow Electronic Components Online
CJ588BLY|PANDUIT|simage
CJ588BLY|PANDUIT|limage
Connector Telephone and Telecom

CJ588BLY

Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

Panduit

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Style
    Single
  • Product Length (mm)
    15.9
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    18.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources