Product Technical Specifications
EU RoHS
Compliant
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Maximum Gate Threshold Voltage (V)
1.3
Maximum IDSS (uA)
1
Typical Input Capacitance @ Vds (pF)
954@15V
Typical Output Capacitance (pF)
115
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Order Quantity