Connector Circular
CIRPSE06T2821PV0N
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
28-21
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Zinc Cobalt
Housing Color
Black
Maximum Current Rating (A)
22
Maximum Voltage Rating
700VDC|700VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
2000
Product Diameter (mm)
54.5
Product Length (mm)
46.25
Order Quantity

