Connector Circular
CIRP03T2214PV0N
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
22-14
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Zinc Cobalt
Housing Color
Black
Maximum Current Rating (A)
22
Maximum Voltage Rating
700VDC|700VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
2000
Product Length (mm)
46.25
Product Depth (mm)
41.3
Product Height (mm)
41.3
Order Quantity

