Connector Circular
CIRHSE06T2214PCNF80M32V0
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
22-14
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold/Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Colbalt
Housing Color
Black
Maximum Current Rating (A)
22
Maximum Voltage Rating
700VDC|700VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
2000
Product Diameter (mm)
56
Product Length (mm)
37.07

