Arrow Electronic Components Online
CIRH03T2410SCNF80M32V0|TE|simage
CIRH03T2410SCNF80M32V0|TE|limage
Connector Circular

CIRH03T2410SCNF80M32V0

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-10
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold/Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Colbalt
  • Housing Color
    Black
  • Maximum Current Rating (A)
    73
  • Maximum Voltage Rating
    700VDC|700VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • IP Rating
    IP67
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    2000
  • Product Length (mm)
    32.75
  • Product Depth (mm)
    44.8
  • Product Height (mm)
    44.8
Order Quantity

Documentation and Resources

Datasheets
Design resources