Connector Circular
CIRH03T1811SCNF80M32V0
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
18-11
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold/Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Colbalt
Housing Color
Black
Maximum Current Rating (A)
41
Maximum Voltage Rating
1250VDC|1250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
2000
Product Length (mm)
32.7
Product Depth (mm)
35.3
Product Height (mm)
35.3
We don't have prices now, please check later
Order Quantity

