Arrow Electronic Components Online
CINT3110A1708K01|SLPOWER|simage
CINT3110A1708K01|SLPOWER|limage
AC to DC Power Supplies

CINT3110A1708K01

AC/DC Power Supply Triple-OUT 5V/15V/-15V 10A/3.5A/1A 110W 15-Pin

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    10|3.5|1
  • Output Power (W)
    110
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    2%Vo|3%Vo|10%Vo
  • Load Regulation
    2%Vo|3%Vo|10%Vo
  • Maximum Input Current (A)
    1.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)|2%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    200
  • Mounting
    Screw
  • Package Height
    35.52(Max)
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources