AC to DC Power Supplies
CINT1175A1506K01
AC/DC Power Supply Single-OUT 15V 8A 175W 15-Pin
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
8
Output Power (W)
175
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
210
Mounting
Screw
Package Height
35.52(Max)
Package Width
50.8
Package Length
101.6
PCB changed
15
Pin Count
15

