Arrow Electronic Components Online
CIGT252008LM1R0MNE|SAMSUNGE|simage
CIGT252008LM1R0MNE|SAMSUNGE|limage
Inductor Surface Mount

CIGT252008LM1R0MNE

Inductor Power Thin Film 1uH 20% 1MHz Metal Composite 3.1A 0.05Ohm DCR 1008 T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Thin Film
  • Core Material
    Metal Composite
  • Inductance (H)
    1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.1
  • Maximum Saturation Current (A)
    3.5
  • Maximum DC Resistance (Ohm)
    0.05
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources