Arrow Electronic Components Online
CIGT201610LH2R2MNE|SAMSUNGE|limage
CIGT201610LH2R2MNE|SAMSUNGE|simage
Inductor Surface Mount

CIGT201610LH2R2MNE

Inductor Power Thin Film 2.2uH 20% 1MHz Metal 1.8A 0.139Ohm DCR 0806 T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Thin Film
  • Core Material
    Metal
  • Inductance (H)
    2.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.8
  • Maximum Saturation Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.139
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources