Arrow Electronic Components Online
CI1005052N7D|BOURNS|simage
CI1005052N7D|BOURNS|limage
Inductor Surface Mount

CI100505-2N7D

Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.13Ohm DCR 0402 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.0027u
  • Tolerance
    0.3nH
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.13
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55

Documentation and Resources

Datasheets
Design resources